-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176433-7
|
Avnet Americas | Resistor Thick Film 100kOhm 1% 0402 2-Pin T/R - Tape and Reel (Alt: 9-2176433-7) Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0042 | Buy Now |
DISTI #
AMP9-2176433-7
|
Heilind Electronics | CRGH0402 1% 100K 0.1W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGH0402 1% 100K 0.1W | 0 |
|
$0.0040 / $0.0048 | Buy Now |
DISTI #
9-2176433-7
|
Avnet Americas | Resistor Thick Film 100kOhm 1% 0402 2-Pin T/R - Tape and Reel (Alt: 9-2176433-7) Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
AMP9-2176433-7
|
Interstate Connecting Components | CRGH0402 1% 100K 0.1W | 0 |
|
Buy Now | |
|
Master Electronics | CRGH0402 1% 100K 0.1W | 0 |
|
$0.0040 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176433-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176433-7
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 9-2176433-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-2176433-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176337-9 | Fixed Resistor, Thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 9-2176433-7 vs 4-2176337-9 |