-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0808
|
Newark | Cob Led Holder, 13.5X13.5Mm, 3A, 60Vdc, For Use With:Bridgelux H6, Citizen, Cree, Edison Opto, Luminus, Panasonic, Samsung, Tridonic Cob Led Arrays, External Diameter:35Mm, External Length:-, Holder Type:Holder, Product Range:- Rohs Compliant: Yes |Te Connectivity 4-2213678-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 397 |
|
$1.1900 / $2.7100 | Buy Now |
DISTI #
17-4-2213678-5-ND
|
DigiKey | Z35 MINI LED HOLDER 13.5*13.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
2559 In Stock |
|
$0.9829 / $2.7100 | Buy Now |
DISTI #
4-2213678-5
|
Avnet Americas | Holder for LED 2 Position 35mm PAN Head Through Hole Tray - Trays (Alt: 4-2213678-5) Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$0.9187 / $1.1056 | Buy Now |
DISTI #
655-4-2213678-5
|
Mouser Electronics | LED Lighting Mounting Accessories Z35 LED HOLDER 13.5*13.5MM PNHDLEDL RoHS: Compliant | 27 |
|
$0.9980 / $2.7000 | Buy Now |
DISTI #
71955484
|
RS | Z35 Mini LED Holder 13.5*13.5MM, Panhead | TE Connectivity 4-2213678-5 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2400 | RFQ |
|
Future Electronics | Z35 LED HOLDER 13.5*13.5MM PANHEAD LEDiL RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 960Tray |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
AMP4-2213678-5
|
Heilind Electronics | Z35 LED HOLDER 13.5*13.5MM PAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z35 LED HOLDER 13.5*13.5MM PANHEAD LEDiL |
7200 In Stock |
|
$0.9010 / $1.5330 | Buy Now |
DISTI #
4-2213678-5
|
TTI | LED Lighting Mounting Accessories Z35 LED HOLDER 13.5*13.5MM PNHDLEDL RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$0.9900 / $1.0900 | Buy Now |
DISTI #
4-2213678-5
|
Avnet Americas | Holder for LED 2 Position 35mm PAN Head Through Hole Tray - Trays (Alt: 4-2213678-5) Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$0.9187 / $1.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2213678-5
TE Connectivity
Buy Now
|
Compare Parts:
4-2213678-5
TE Connectivity
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 60 V | |
Surface Mount | NO |