-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4528
|
Newark | 13P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-640426-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $1.0800 | Buy Now |
DISTI #
96Y1676
|
Newark | Headers & Wire Housings Rec 13P C/E 18Awg Ramp |Amp Te Connectivity 4-640426-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5800 | Buy Now |
DISTI #
A105224-ND
|
DigiKey | CONN RCPT 13POS IDC 18AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
818 In Stock |
|
$0.9511 / $1.5800 | Buy Now |
DISTI #
4-640426-3
|
Avnet Americas | Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8292 / $0.9979 | Buy Now |
DISTI #
571-4-640426-3
|
Mouser Electronics | Headers & Wire Housings REC 13P C/E 18AWG RAMP RoHS: Compliant | 848 |
|
$0.9430 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8270 | Buy Now |
DISTI #
AMP4-640426-3
|
Heilind Electronics | 13P MTA156 CONN ASSY 18AWG ORA | Americas - 0 in Stock |
|
$0.6478 / $1.0811 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Receptacle - Female Socket - 13 Positions - 1 Row - 0.156" (3.96mm) Pitch - 18 AWG - Locking Ramp - IDC Termination - Orange. RoHS: Compliant |
1000 On Order |
|
$0.9140 / $1.3710 | Buy Now |
DISTI #
4-640426-3
|
TTI | Headers & Wire Housings REC 13P C/E 18AWG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5300 / $1.0500 | Buy Now |
DISTI #
4-640426-3
|
Avnet Americas | Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8292 / $0.9979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640426-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640426-3
TE Connectivity
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 4-640426-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640426-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-640426-3 | (4-640426-3) 13P MTA156 CONN ASSY 18AWG ORA | TE Connectivity | 4-640426-3 vs 4-640426-3 |