4-640442-2
TE Connectivity
Description: (4-640442-2) 12P MTA100 CONN ASSY BLU

Overview of 4-640442-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4-640442-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC8751
Newark 12P Mta100 Conn Assy Blu |Amp Te Connectivity 4-640442-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0300
  • 10 $0.8440
  • 25 $0.8080
  • 50 $0.7730
  • 100 $0.7370
  • 500 $0.6320
$0.6320 / $1.0300 Buy Now
DISTI # A30947-ND
DigiKey CONN RCPT 12POS IDC 26AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk 805
In Stock
  • 1 $0.9800
  • 10 $0.9310
  • 25 $0.8904
  • 50 $0.8782
  • 100 $0.7673
  • 250 $0.7386
  • 500 $0.6976
  • 1,000 $0.6032
  • 2,500 $0.5581
$0.5581 / $0.9800 Buy Now
DISTI # 4-640442-2
Avnet Americas Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-640442-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 4000 Factory Stock
  • 1,000 $0.5820
$0.5820 Buy Now
DISTI # 571-4-640442-2
Mouser Electronics Headers & Wire Housings 12P C/E 26AWG W/O TAB W/BLUE STRIPE RoHS: Compliant 1021
  • 1 $1.1800
  • 10 $1.0000
  • 100 $0.9020
  • 500 $0.7380
  • 1,000 $0.6560
  • 2,500 $0.5940
  • 5,000 $0.5740
  • 10,000 $0.5450
$0.5450 / $1.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Bag 0
Bag
  • 1,000 $0.4780
$0.4780 Buy Now
DISTI # AMP4-640442-2
Heilind Electronics 12P MTA100 CONN ASSY BLU Americas - 0 in Stock
  • 1,000 $0.6250
  • 1,500 $0.6156
  • 2,500 $0.5716
  • 13,500 $0.5198
$0.5198 / $0.6250 Buy Now
Onlinecomponents.com 12P MTA100 CONN ASSY BLU RoHS: Compliant 905 In Stock
4000 Factory Stock
  • 25 $0.9210
  • 250 $0.6840
  • 500 $0.6470
  • 1,000 $0.5850
  • 2,500 $0.5450
  • 5,000 $0.5390
  • 7,500 $0.5340
  • 10,000 $0.5280
$0.5280 / $0.9210 Buy Now
DISTI # 80950931
Verical Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 4000
  • 1,000 $0.9154
$0.9154 Buy Now
DISTI # 71207462
Verical Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2243 Americas - 900
  • 75 $1.1973
  • 250 $0.8892
  • 500 $0.8411
  • 1,000 $0.7605
  • 2,500 $0.7085
$0.7085 / $1.1973 Buy Now
DISTI # 77307428
Verical Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 65 Package Multiple: 1 Americas - 420
  • 65 $1.5161
  • 400 $1.1970
$1.1970 / $1.5161 Buy Now
Quest Components 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR 556
  • 1 $1.4000
  • 87 $0.4200
  • 477 $0.3640
$0.3640 / $1.4000 Buy Now
DISTI # 4-640442-2
TTI Headers & Wire Housings 12P C/E 26AWG W/O TAB W/BLUE STRIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk Americas - 814
In Stock
  • 6 $0.8600
  • 50 $0.6700
  • 500 $0.6400
  • 1,000 $0.5900
  • 3,000 $0.5700
  • 5,000 $0.5500
  • 10,000 $0.5400
$0.5400 / $0.8600 Buy Now
DISTI # 46404422-TEC
TME 4-640442-2 Min Qty: 33 420
  • 33 $1.2889
  • 400 $0.9804
$0.9804 / $1.2889 Buy Now
DISTI # AMP4-640442-2
Interstate Connecting Components 12P MTA100 CONN ASSY BLU 0
  • 1,000 $0.6250
  • 1,500 $0.6156
  • 2,500 $0.5716
  • 13,500 $0.5198
$0.5198 / $0.6250 Buy Now
DISTI # 4-640442-2
Avnet Abacus Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 4-640442-2) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-640442-2
Avnet Abacus Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 4-640442-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101057818
Chip1Stop Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant 420
  • 65 $0.9960
  • 400 $0.8220
$0.8220 / $0.9960 Buy Now
Master Electronics 12P MTA100 CONN ASSY BLU RoHS: Compliant 905 In Stock
4000 Factory Stock
  • 25 $0.9210
  • 250 $0.6840
  • 500 $0.6470
  • 1,000 $0.5850
  • 2,500 $0.5450
  • 5,000 $0.5390
  • 7,500 $0.5340
  • 10,000 $0.5280
$0.5280 / $0.9210 Buy Now

CAD Models for 4-640442-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-640442-2 by TE Connectivity

4-640442-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.275 inch
Body Depth
0.52 inch
Body Length
1.2 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
12
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 4-640442-2
    TE Connectivity
    (4-640442-2) 12P MTA100 CONN ASSY BLU
    VS

Alternate Parts for 4-640442-2

This table gives cross-reference parts and alternative options found for 4-640442-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640442-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE100F26-12 Board Connector Pancon Corporation 4-640442-2 vs CE100F26-12
4-640442-2 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle TE Connectivity 4-640442-2 vs 4-640442-2
CE100F26-12-R Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 4-640442-2 vs CE100F26-12-R
1-640442-2 12P MTA100 CONN ASSY BLU TE Connectivity 4-640442-2 vs 1-640442-2
MTD-A-12-E-2 Board Connector, 12 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator Adam Technologies Inc 4-640442-2 vs MTD-A-12-E-2
CE100F26-12B Board Connector Pancon Corporation 4-640442-2 vs CE100F26-12B
Part Number Description Manufacturer Compare
4-640469-2 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 4-640442-2 vs 4-640469-2
1-641239-2 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle TE Connectivity 4-640442-2 vs 1-641239-2
4-640442-2 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle TE Connectivity 4-640442-2 vs 4-640442-2
4-641190-2 (4-641190-2) 12P MTA100 CONN ASSY RED LF TE Connectivity 4-640442-2 vs 4-641190-2

Related Parts for 4-640442-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-640442-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-640442-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-640442-2 would you like to use for your alert(s)?
  • Please alert me when 4-640442-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-640442-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-640442-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-640442-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-640442-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-640442-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: