-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641191-2) 12P MTA100 CONN ASSY WHT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5244
|
Newark | 12P Mta100 Conn Assy Wht Lf |Amp Te Connectivity 4-641191-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.8400 | Buy Now |
DISTI #
4-641191-2-ND
|
DigiKey | CONN RCPT 12POS IDC 24AWG GOLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
155 In Stock |
|
$3.6749 / $6.0700 | Buy Now |
DISTI #
4-641191-2
|
Avnet Americas | Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-641191-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3078 | Buy Now |
DISTI #
571-4-641191-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA100 CONN ASSY WHT LF RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$3.2500 | Buy Now |
DISTI #
AMP4-641191-2
|
Heilind Electronics | 12P MTA100 CONN ASSY WHT LF | Americas - 0 in Stock |
|
$4.0536 / $4.1141 | Buy Now |
|
Onlinecomponents.com | 12P MTA100 CONN ASSY WHT LF RoHS: Compliant |
1000 Partner Stock |
|
$3.7900 / $5.8000 | Buy Now |
DISTI #
26056841
|
Verical | Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1000 |
|
$3.6600 / $3.9500 | Buy Now |
DISTI #
AMP4-641191-2
|
Interstate Connecting Components | 12P MTA100 CONN ASSY WHT LF | 0 |
|
$4.0536 / $4.1141 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641191-2
TE Connectivity
(4-641191-2) 12P MTA100 CONN ASSY WHT LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 4-641191-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641191-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641311-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641191-2 vs 1-641311-2 |
1-640471-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641191-2 vs 1-640471-2 |
4-641191-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 4-641191-2 vs 4-641191-2 |
1-644575-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641191-2 vs 1-644575-2 |
1-641198-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641191-2 vs 1-641198-2 |
1-641243-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641191-2 vs 1-641243-2 |
MKH5642-1-0-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Stocko Contact GmbH & Co Kg | 4-641191-2 vs MKH5642-1-0-1200 |
4-640623-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 4-641191-2 vs 4-640623-2 |
4-647480-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-641191-2 vs 4-647480-2 |
4-640471-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 4-641191-2 vs 4-640471-2 |