-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641209-2) 12P MTA156 HDR ASSY FL ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1714
|
Newark | 12P Mta156 Hdr Assy Fl St Lf |Amp Te Connectivity 4-641209-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $7.6000 | Buy Now |
DISTI #
40P9323
|
Newark | 12P Mta156 Hdr Assy Fl St Lf |Amp Te Connectivity 4-641209-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.9400 | Buy Now |
DISTI #
4-641209-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0469 | Buy Now |
DISTI #
4-641209-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641209-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9736 / $3.5784 | Buy Now |
DISTI #
571-4-641209-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA156 HDR ASSY FL ST LF RoHS: Compliant | 262 |
|
$3.5600 / $6.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
AMP4-641209-2
|
Heilind Electronics | 12P MTA156 HDR ASSY FL ST LF | Americas - 0 in Stock |
|
$3.2975 / $3.7612 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 HDR ASSY FL ST LF RoHS: Compliant |
895 In Stock |
|
$3.8800 / $5.7800 | Buy Now |
DISTI #
4-641209-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641209-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9736 / $3.5784 | Buy Now |
DISTI #
4-641209-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641209-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9736 / $3.5784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641209-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641209-2
TE Connectivity
(4-641209-2) 12P MTA156 HDR ASSY FL ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4448 N |
This table gives cross-reference parts and alternative options found for 4-641209-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641209-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641209-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 4-641209-2 vs 4-641209-2 |
1-641209-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 4-641209-2 vs 1-641209-2 |