-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5848
|
Newark | 12P Mta156 Post Con Assy Lf |Amp Te Connectivity 4-641524-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.7700 | Buy Now |
DISTI #
4-641524-2-ND
|
DigiKey | CONN PLUG 12POS IDC 22AWG TIN Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8657 | Buy Now |
DISTI #
4-641524-2
|
Avnet Americas | Conn IDC Connector PL 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-641524-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.1280 | Buy Now |
DISTI #
571-4-641524-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA156 POST CON ASSY LF RoHS: Compliant | 0 |
|
$2.5100 / $3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.0900 | Buy Now |
DISTI #
AMP4-641524-2
|
Heilind Electronics | 12P MTA156 POST CON ASSY LF | Americas - 0 in Stock |
|
$2.3204 / $2.6467 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 POST CON ASSY LF RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |
DISTI #
AMP4-641524-2
|
Interstate Connecting Components | 12P MTA156 POST CON ASSY LF | 0 |
|
$2.3204 / $2.6467 | Buy Now |
DISTI #
4-641524-2
|
Avnet Abacus | (Alt: 4-641524-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P MTA156 POST CON ASSY LF RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641524-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-641427-1 | |
Body Breadth | 1.01 inch | |
Body Depth | 0.487 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 4-641524-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641524-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641524-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-641524-2 vs 1-641524-2 |