4-643813-6
TE Connectivity
Description: (4-643813-6) 16P MTA100 CONN ASSY POL RIB

Overview of 4-643813-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 4-643813-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52K3664
Newark Connector, Receptacle, 16 Position, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 4-643813-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 994
  • 1 $1.7700
  • 10 $1.7700
  • 25 $1.7700
  • 50 $1.7700
  • 100 $1.7700
  • 500 $1.7700
$1.7700 Buy Now
DISTI # 4-643813-6-ND
DigiKey CONN RCPT 16POS IDC 22AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk 176
In Stock
  • 1 $3.3300
  • 10 $2.9690
  • 25 $2.9540
  • 50 $2.9238
  • 100 $2.6359
  • 250 $2.6208
  • 500 $2.4238
  • 1,000 $2.1663
  • 2,500 $1.9997
$1.9997 / $3.3300 Buy Now
DISTI # 52K3664
Avnet Americas Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K3664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk 984 Partner Stock
  • 1 $3.2400
  • 10 $2.8700
  • 25 $2.8100
  • 50 $2.7500
  • 100 $2.6800
$2.6800 / $3.2400 Buy Now
DISTI # 571-4-643813-6
Mouser Electronics Headers & Wire Housings 16P C/E 22AWG W/ TAB W/RED STRIPE RoHS: Compliant 1652
  • 1 $2.7300
  • 10 $2.4800
  • 100 $2.2600
  • 250 $2.1400
  • 500 $1.9100
  • 1,000 $1.8700
$1.8700 / $2.7300 Buy Now
Future Electronics 16 Position Single Row 2.54mm MTA100 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag 0
Bag
  • 1,000 $1.8300
$1.8300 Buy Now
Future Electronics 16 Position Single Row 2.54mm MTA100 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag 0
Bag
  • 1,000 $1.8300
$1.8300 Buy Now
DISTI # AMP4-643813-6
Heilind Electronics 16P MTA100 CONN ASSY POL RIB Americas - 0 in Stock
3750 On Order
  • 1,000 $2.2387
  • 3,500 $2.0788
$2.0788 / $2.2387 Buy Now
Onlinecomponents.com 16P MTA100 CONN ASSY POL RIB RoHS: Compliant 4508 In Stock
2000 Factory Stock
  • 10 $2.7900
  • 100 $2.0900
  • 250 $1.9500
  • 500 $1.9000
  • 1,000 $1.8600
  • 2,500 $1.8400
  • 5,000 $1.8000
  • 7,500 $1.7800
$1.7800 / $2.7900 Buy Now
DISTI # 4-643813-6
TTI Headers & Wire Housings 16P C/E 22AWG W/ TAB W/RED STRIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 704
In Stock
  • 3 $2.3500
  • 100 $2.0000
  • 500 $1.9500
  • 1,000 $1.9100
  • 3,000 $1.8700
  • 5,000 $1.8400
  • 10,000 $1.8000
$1.8000 / $2.3500 Buy Now
DISTI # 46438136-TEC
TME 4-643813-6 Min Qty: 16 4035
  • 16 $2.7141
  • 200 $2.3958
  • 350 $2.3514
  • 650 $2.3070
  • 1,000 $2.2600
  • 2,500 $2.0956
$2.0956 / $2.7141 Buy Now
DISTI # AMP4-643813-6
Interstate Connecting Components 16P MTA100 CONN ASSY POL RIB 0
1125 On Order
  • 1,000 $2.2387
  • 3,500 $2.0788
$2.0788 / $2.2387 Buy Now
Powell Electronics 16P MTA100 CONN ASSY POL RIB Min Qty: 1000 1320
  • 1,000 $2.3075
  • 2,500 $2.1427
  • 5,000 $2.0438
  • 10,000 $1.9779
  • 25,000 $1.6483
$1.6483 / $2.3075 Buy Now
Chip 1 Exchange INSTOCK 5245
RFQ
DISTI # 4-643813-6
Avnet Abacus Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 4-643813-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-643813-6
Avnet Abacus Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 4-643813-6) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106633297
Chip1Stop Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant 4035
  • 35 $2.4300
  • 200 $2.3700
  • 350 $2.3200
  • 650 $2.1400
  • 1,000 $2.0900
  • 2,500 $1.8300
$1.8300 / $2.4300 Buy Now
Master Electronics 16P MTA100 CONN ASSY POL RIB RoHS: Compliant 4508 In Stock
2000 Factory Stock
  • 10 $2.7900
  • 100 $2.0900
  • 250 $1.9500
  • 500 $1.9000
  • 1,000 $1.8600
  • 2,500 $1.8400
  • 5,000 $1.8000
  • 7,500 $1.7800
$1.7800 / $2.7900 Buy Now

CAD Models for 4-643813-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-643813-6 by TE Connectivity

4-643813-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.275 inch
Body Depth
0.52 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
16
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 4-643813-6
    TE Connectivity
    (4-643813-6) 16P MTA100 CONN ASSY POL RIB
    VS

Alternate Parts for 4-643813-6

This table gives cross-reference parts and alternative options found for 4-643813-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-643813-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-643813-6 (4-643813-6) 16P MTA100 CONN ASSY POL RIB TE Connectivity 4-643813-6 vs 4-643813-6

Related Parts for 4-643813-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-643813-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-643813-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-643813-6 would you like to use for your alert(s)?
  • Please alert me when 4-643813-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-643813-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-643813-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-643813-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-643813-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-643813-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: