-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-643814-3) 13P MTA100 CONN ASSY POL RIB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9880
|
Newark | 13P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 4-643814-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.3500 | Buy Now |
DISTI #
A144637-ND
|
DigiKey | CONN RCPT 13POS IDC 24AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
859 In Stock |
|
$0.9341 / $1.6800 | Buy Now |
DISTI #
4-643814-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-643814-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2089 / $1.3649 | Buy Now |
DISTI #
571-4-643814-3
|
Mouser Electronics | Headers & Wire Housings 13P MTA100 CONN ASSY POL RIB RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
DISTI #
AMP4-643814-3
|
Heilind Electronics | 13P MTA100 CONN ASSY POL RIB | Americas - 0 in Stock |
|
$1.2888 / $1.4772 | Buy Now |
|
Onlinecomponents.com | 13P MTA100 CONN ASSY POL RIB RoHS: Compliant | 0 |
|
$1.3400 / $1.9500 | Buy Now |
DISTI #
4-643814-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-643814-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2089 / $1.3649 | Buy Now |
DISTI #
4-643814-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-643814-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2089 / $1.3649 | Buy Now |
DISTI #
AMP4-643814-3
|
Interstate Connecting Components | 13P MTA100 CONN ASSY POL RIB | 0 |
|
$1.2888 / $1.4772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-643814-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-643814-3
TE Connectivity
(4-643814-3) 13P MTA100 CONN ASSY POL RIB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-643814-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-643814-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-643814-3 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 4-643814-3 vs 4-643814-3 |