4-647016-4
TE Connectivity
Description: (4-647016-4) 14P MTA100 PSTD CONN ASSY LF

Overview of 4-647016-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 4-647016-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R6606
Newark 14P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 4-647016-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.6800
  • 1,000 $2.3900
  • 2,500 $2.2500
$2.2500 / $2.6800 Buy Now
DISTI # 4-647016-4
Avnet Americas Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 4-647016-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ

CAD Models for 4-647016-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-647016-4 by TE Connectivity

4-647016-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACT: 647030-3, POLARIZED
Body Breadth
0.843 inch
Body Depth
0.494 inch
Body Length
1.5 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.06 inch
Insulator Color
RED
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
14
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Want to compare parts?
  1. 4-647016-4
    TE Connectivity
    (4-647016-4) 14P MTA100 PSTD CONN ASSY LF
    VS

Alternate Parts for 4-647016-4

This table gives cross-reference parts and alternative options found for 4-647016-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647016-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-647016-4 Board Connector, 14 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug TE Connectivity 4-647016-4 vs 4-647016-4
Part Number Description Manufacturer Compare
4-647010-4 Board Connector, 14 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug TE Connectivity 4-647016-4 vs 4-647010-4
1-641125-4 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-647016-4 vs 1-641125-4
1-647003-4 14 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-647016-4 vs 1-647003-4
1-641213-4 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-647016-4 vs 1-641213-4
1-641123-4 CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 4-647016-4 vs 1-641123-4
4-641123-4 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 4-647016-4 vs 4-641123-4
4-641124-4 (4-641124-4) 14P MTA100 HDR ASSY P/STR LF TE Connectivity 4-647016-4 vs 4-641124-4
4-641125-4 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 4-647016-4 vs 4-641125-4
4-647008-4 (4-647008-4) 14P MTA100 PSTD CONN ASSY LF TE Connectivity 4-647016-4 vs 4-647008-4
1-647016-4 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-647016-4 vs 1-647016-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-647016-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-647016-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-647016-4 would you like to use for your alert(s)?
  • Please alert me when 4-647016-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-647016-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-647016-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-647016-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-647016-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-647016-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: