-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647166-2) 12P MTA100 HDR ASSY,SM,FL,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6681
|
Newark | 12P Mta100 Hdr Assy,sm,fl,lf |Amp Te Connectivity 4-647166-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.1400 | Buy Now |
DISTI #
A144647-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1206 In Stock |
|
$1.9238 / $3.4100 | Buy Now |
DISTI #
4-647166-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 4-647166-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$1.9048 / $2.1505 | Buy Now |
DISTI #
571-4-647166-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA100 HDR ASSY SM,FL,LF RoHS: Compliant | 367 |
|
$2.1000 / $3.4100 | Buy Now |
|
Future Electronics | MTA-100 12 Position Through-Hole Straight 2.54 mmPCB Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.9800 / $2.0400 | Buy Now |
|
Future Electronics | MTA-100 12 Position Through-Hole Straight 2.54 mmPCB Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.9800 / $2.0400 | Buy Now |
DISTI #
AMP4-647166-2
|
Heilind Electronics | 12P MTA100 HDR ASSY,SM,FL,LF | Americas - 0 in Stock |
|
$1.8410 / $1.9827 | Buy Now |
|
Onlinecomponents.com | 12P MTA100 HDR ASSY,SM,FL,LF RoHS: Compliant |
650 In Stock |
|
$1.8700 / $3.1400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
4-647166-2
|
TTI | Headers & Wire Housings 12P MTA100 HDR ASSY SM,FL,LF Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.9200 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647166-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647166-2
TE Connectivity
(4-647166-2) 12P MTA100 HDR ASSY,SM,FL,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-647166-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647166-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647166-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 4-647166-2 vs 1-647166-2 |