Part Details for TMS-113-02-G-S-001 by Samtec Inc
Overview of TMS-113-02-G-S-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-113-02-G-S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMS-113-02-G-S-001-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5406 | Buy Now |
DISTI #
TMS-113-02-G-S-001
|
Avnet Americas | Conn Unshrouded HDR 13 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TMS-113-02-G-S-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 134 Factory Stock |
|
$1.2400 / $2.5000 | Buy Now |
DISTI #
200-TMS-113-02-GS001
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$0.7500 / $2.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
TMS-113-02-G-S-001
|
Avnet Americas | Conn Unshrouded HDR 13 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TMS-113-02-G-S-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 134 Factory Stock |
|
$1.2400 / $2.5000 | Buy Now |
DISTI #
TMS-113-02-G-S-001
|
Avnet Americas | Conn Unshrouded HDR 13 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TMS-113-02-G-S-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 134 Factory Stock |
|
$1.2400 / $2.5000 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 80 |
|
$1.2400 / $2.5000 | Buy Now |
DISTI #
000000000005934313
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 134 |
|
$1.1400 / $2.5000 | Buy Now |
|
Master Electronics | 0 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
5cd92bb2cd7c1c4c3887ad70
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 134 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for TMS-113-02-G-S-001
TMS-113-02-G-S-001 CAD Models
TMS-113-02-G-S-001 Part Data Attributes
|
TMS-113-02-G-S-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-113-02-G-S-001
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-113-02-G-S-001
This table gives cross-reference parts and alternative options found for TMS-113-02-G-S-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-113-02-G-S-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647116-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 1-647116-2 |
1-647016-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 1-647016-2 |
3-644486-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | TMS-113-02-G-S-001 vs 3-644486-2 |
1-640454-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | TMS-113-02-G-S-001 vs 1-640454-2 |
TMS-112-55-L-S | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-113-02-G-S-001 vs TMS-112-55-L-S |
4-644694-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 4-644694-2 |
4-647051-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 4-647051-2 |
1-640452-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 1-640452-2 |
4-644457-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 4-644457-2 |
4-647166-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-113-02-G-S-001 vs 4-647166-2 |