-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647168-0) 10P MTA100 HDR ASSY SM 30AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6685
|
Newark | 10P Mta100 Hdr Assy Sm 30Au Lf |Amp Te Connectivity 4-647168-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.7200 | Buy Now |
DISTI #
A113735-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1000 Lead time: 21 Weeks Container: Bulk |
1005 In Stock |
|
$2.6908 | Buy Now |
DISTI #
4-647168-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD - Bulk (Alt: 4-647168-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.3476 | Buy Now |
DISTI #
571-4-647168-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 HDR ASSY SM 30AU LF RoHS: Compliant | 610 |
|
$2.4400 / $4.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.3100 | Buy Now |
DISTI #
AMP4-647168-0
|
Heilind Electronics | 10P MTA100 HDR ASSY SM 30AU LF | Americas - 0 in Stock |
|
$2.6714 / $2.9198 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY SM 30AU LF RoHS: Compliant | 0 |
|
$2.4300 / $5.0900 | Buy Now |
DISTI #
AMP4-647168-0
|
Interstate Connecting Components | 10P MTA100 HDR ASSY SM 30AU LF | 0 |
|
$2.6714 / $2.9198 | Buy Now |
DISTI #
4-647168-0
|
Avnet Abacus | Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD (Alt: 4-647168-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-647168-0
|
Avnet Abacus | Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD (Alt: 4-647168-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647168-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647168-0
TE Connectivity
(4-647168-0) 10P MTA100 HDR ASSY SM 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-647168-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647168-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-647168-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 4-647168-0 vs 4-647168-0 |