-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794618-6) 16P MICRO MNL ASSY R/A HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6769
|
Newark | Wtb Conn, R/A Header, 16Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 4-794618-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 656 |
|
$1.2200 | Buy Now |
DISTI #
62AC1002
|
Newark | Connector, Header, R/A, 16Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Micro Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Amp Te Connectivity 4-794618-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.0300 | Buy Now |
DISTI #
A33259-ND
|
DigiKey | CONN HEADER R/A 16POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1110 In Stock |
|
$2.2199 / $3.4200 | Buy Now |
DISTI #
4-794618-6
|
Avnet Americas | Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port - Trays (Alt: 4-794618-6) RoHS: Compliant Min Qty: 1430 Package Multiple: 1430 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$1.9059 / $2.1518 | Buy Now |
DISTI #
18R6769
|
Avnet Americas | Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 18R6769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 656 Partner Stock |
|
$2.1400 | Buy Now |
DISTI #
571-4-794618-6
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 16P R/A TIN RoHS: Compliant | 897 |
|
$2.2000 / $3.4200 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 16 Position 3 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1430 Package Multiple: 1430 Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 16 Position 3 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1430 Package Multiple: 1430 Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP4-794618-6
|
Heilind Electronics | 16P MICRO MNL ASSY R/A HD | Americas - 0 in Stock |
|
$2.2603 / $2.2940 | Buy Now |
|
Onlinecomponents.com | 16P MICRO MNL ASSY R/A HDR LF RoHS: Compliant |
72576 In Stock |
|
$1.6900 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794618-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794618-6
TE Connectivity
(4-794618-6) 16P MICRO MNL ASSY R/A HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794618-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794618-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794616-6 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 4-794618-6 vs 1-794616-6 |
4-794678-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794618-6 vs 4-794678-6 |
4-794624-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794618-6 vs 4-794624-6 |
4-794627-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794618-6 vs 4-794627-6 |
4-794623-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794618-6 vs 4-794623-6 |
4-794622-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794618-6 vs 4-794622-6 |