-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794682-2) 12P MICRO MNL ASSY,VRT,THRU,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6755
|
Newark | 12P Micro Mnl Assy,vrt,thru,lf |Amp Te Connectivity 4-794682-2 Min Qty: 1859 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $1.9700 | Buy Now |
DISTI #
76AC7185
|
Newark | 12P Micro Mnl Assy,vrt,thru,lf |Amp Te Connectivity 4-794682-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.3600 | Buy Now |
DISTI #
A144935-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1794 In Stock |
|
$1.8809 / $3.1300 | Buy Now |
DISTI #
4-794682-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole - Bulk (Alt: 4-794682-2) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Container: Bulk | 342 |
|
$1.6648 / $2.0034 | Buy Now |
DISTI #
571-4-794682-2
|
Mouser Electronics | Pin & Socket Connectors 12P MICRO MNL ASSY VRT,THRU,LF RoHS: Compliant | 4 |
|
$2.0200 / $3.1300 | Buy Now |
|
Future Electronics | 12 Position 3.00mm Pitch Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 1859 Package Multiple: 1859 Container: Box | 0Box |
|
$1.9900 | Buy Now |
|
Future Electronics | 12 Position 3.00mm Pitch Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 1859 Package Multiple: 1859 Container: Box | 0Box |
|
$1.9900 | Buy Now |
DISTI #
AMP4-794682-2
|
Heilind Electronics | 12P MICRO MNL ASSY,VRT,TH | Americas - 0 in Stock |
|
$2.0748 / $2.1058 | Buy Now |
|
Onlinecomponents.com | 12P MICRO MNL ASSY,VRT,THRU,LF RoHS: Compliant |
552 In Stock |
|
$1.8300 / $2.8800 | Buy Now |
DISTI #
4-794682-2
|
TTI | Pin & Socket Connectors 12P MICRO MNL ASSY VRT,THRU,LF Min Qty: 1859 Package Multiple: 1859 Container: Tray | Americas - 0 |
|
$1.7700 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794682-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794682-2
TE Connectivity
(4-794682-2) 12P MICRO MNL ASSY,VRT,THRU,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794682-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794682-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794682-2 | Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794682-2 vs 4-794682-2 |
10127820-1221GPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 4-794682-2 vs 10127820-1221GPLF |