4.6SM6Z22A-AQ
Diotec Semiconductor AG
Description: Trans Voltage Suppressor Diode,

Overview of 4.6SM6Z22A-AQ by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 4.6SM6Z22A-AQ by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-4.6SM6Z22A-AQ-ND
DigiKey TVS DIODE 22VWM 35.5VC DO-218AB Min Qty: 750 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 750 $1.1163
$1.1163 Buy Now
DISTI # 637-4.6SM6Z22A-AQ
Mouser Electronics ESD Suppressors / TVS Diodes TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101 RoHS: Compliant 0
  • 1 $3.4600
  • 10 $2.7100
  • 100 $1.6200
  • 500 $1.6000
  • 750 $1.0600
  • 2,250 $0.9730
  • 4,500 $0.9190
$0.9190 / $3.4600 Order Now
Onlinecomponents.com TVS Diode - DO-218AB - 22V - 4600W - Unidirectional - AEC-Q101 RoHS: Compliant 0
  • 750 $0.8640
  • 1,500 $0.8260
  • 3,000 $0.8020
  • 5,250 $0.7690
  • 7,500 $0.7570
  • 10,500 $0.7460
  • 15,000 $0.7350
$0.7350 / $0.8640 Buy Now
DISTI # 4.6SM6Z22A-AQ-DIO
TME Diode: TVS, 4.6kW, 24.4÷26.9V, 130A, unidirectional, DO218AB Min Qty: 1 731
  • 1 $1.6700
  • 5 $1.4100
  • 25 $1.2600
  • 100 $1.1200
  • 250 $1.0000
  • 750 $0.9400
$0.9400 / $1.6700 Buy Now

CAD Models for 4.6SM6Z22A-AQ by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4.6SM6Z22A-AQ by Diotec Semiconductor AG

4.6SM6Z22A-AQ
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
DO-218AB
JESD-30 Code
R-PSSO-C1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
4600 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
10 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 4.6SM6Z22A-AQ
    Diotec Semiconductor AG
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4.6SM6Z22A-AQ by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4.6SM6Z22A-AQ by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of 4.6SM6Z22A-AQ would you like to use for your alert(s)?
  • Please alert me when 4.6SM6Z22A-AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4.6SM6Z22A-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4.6SM6Z22A-AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4.6SM6Z22A-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4.6SM6Z22A-AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4.6SM6Z22A-AQ by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: