40-2211-142
TE Connectivity
Description: HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT

Overview of 40-2211-142 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SSM2211CPZ-REEL Analog Devices 1 WATT AUDIO AMPLIFIER
ADUM2211SRWZ Analog Devices 5kV DUAL-CHANNEL DIGITAL ISOLA
ADUM2211SRIZ Analog Devices 5kV DUAL-CHANNEL DIGITAL ISOLA

CAD Models for 40-2211-142 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40-2211-142 by TE Connectivity

40-2211-142
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
POLARIZATION POST
Body Breadth
0.486 inch
Body Depth
0.4 inch
Body Length
5.65 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S168P8
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mixed Contacts
YES
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Total Number of Contacts
176
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 40-2211-142
    TE Connectivity
    HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT
    VS

Alternate Parts for 40-2211-142

This table gives cross-reference parts and alternative options found for 40-2211-142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2211-142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10106262-D006001LF Board Connector, 37 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug Amphenol FCi 40-2211-142 vs 10106262-D006001LF
HM-H250E2-8BP1-TR40B Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle 3M Interconnect 40-2211-142 vs HM-H250E2-8BP1-TR40B
40-2312-121 HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT TE Connectivity 40-2211-142 vs 40-2312-121
40-2210-142 HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT TE Connectivity 40-2211-142 vs 40-2210-142
646399-1 HEADER CONNECTOR,PCB MNT,RECEPT,250 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,GUIDE SLOT TE Connectivity 40-2211-142 vs 646399-1
HM-H250E2-8BP1-TR40B HEADER CONNECTOR,PCB MNT,RECEPT,250 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING 3M Electronics 40-2211-142 vs HM-H250E2-8BP1-TR40B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40-2211-142 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40-2211-142 by TE Connectivity

Select Manufacturer
Which Manufacturer of 40-2211-142 would you like to use for your alert(s)?
  • Please alert me when 40-2211-142 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40-2211-142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40-2211-142 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40-2211-142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40-2211-142.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40-2211-142 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: