Part Details for 646399-1 by TE Connectivity
Overview of 646399-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 646399-1
646399-1 CAD Models
646399-1 Part Data Attributes
|
646399-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646399-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,250 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,GUIDE SLOT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 646399-1
This table gives cross-reference parts and alternative options found for 646399-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646399-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106262-D006001LF | Board Connector, 37 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug | Amphenol FCi | 646399-1 vs 10106262-D006001LF |
40-2211-142 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 646399-1 vs 40-2211-142 |
HM-H250E2-8BP1-TR40B | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | 3M Interconnect | 646399-1 vs HM-H250E2-8BP1-TR40B |
40-2312-121 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 646399-1 vs 40-2312-121 |
40-2210-142 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 646399-1 vs 40-2210-142 |
HM-H250E2-8BP1-TR40B | HEADER CONNECTOR,PCB MNT,RECEPT,250 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 3M Electronics | 646399-1 vs HM-H250E2-8BP1-TR40B |