Part Details for 40-4-LF-LN-M2-L by Calmark
Overview of 40-4-LF-LN-M2-L by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-4-LF-LN-M2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225 in) x 6.60 mm (0.260") - 50.80mm (2.0") Length - M2 x 0.40 Tapped Hole. RoHS: Compliant |
55 In Stock |
|
$25.2900 / $38.8000 | Buy Now |
|
Master Electronics | Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225 in) x 6.60 mm (0.260") - 50.80mm (2.0") Length - M2 x 0.40 Tapped Hole. RoHS: Compliant |
55 In Stock |
|
$25.2900 / $38.8000 | Buy Now |