Part Details for 40-9415HDM by AIM-Cambridge
Overview of 40-9415HDM by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-9415HDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081112
|
RS | 95 Series 15 Way Cable Mount Panel Mount Mount D-sub Connector Plug | Aim Cambridge-Cinch Connectivity Solutions 40-9415HDM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 45 |
|
$1.6000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount/Cable Mount 15 Terminal 1 Port RoHS: Compliant |
152 In Stock |
|
$0.9330 / $1.6110 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount/Cable Mount 15 Terminal 1 Port RoHS: Compliant |
152 In Stock |
|
$0.9330 / $1.6110 | Buy Now |