Part Details for 40-9515HDS by AIM-Cambridge
Overview of 40-9515HDS by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-9515HDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081109
|
RS | Straight Crimp D-sub Connector Socket 15 Way 95 Series | Aim Cambridge-Cinch Connectivity Solutions 40-9515HDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 44 |
|
$1.4900 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature F 15 POS Solder ST Panel Mount 15Terminal 1Port RoHS: Compliant |
179 In Stock |
|
$0.8940 / $1.5580 | Buy Now |
|
Master Electronics | Conn D-Subminiature F 15 POS Solder ST Panel Mount 15Terminal 1Port RoHS: Compliant |
179 In Stock |
|
$0.8940 / $1.5580 | Buy Now |