Part Details for 40-9515HDS by Cinch Connectivity Solutions
Overview of 40-9515HDS by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-9515HDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-40-9515HDS-ND
|
DigiKey | CONN D-SUB HD RCPT 15P SLDR CUP Min Qty: 1 Lead time: 21 Weeks Container: Tray |
151 In Stock |
|
$0.9728 / $2.3000 | Buy Now |
DISTI #
601-40-9515HDS
|
Mouser Electronics | D-Sub High Density Connectors 15 POS. SOLDER FEM. HI-DENS. GOLD PLTD. RoHS: Compliant | 144 |
|
$0.8750 / $1.3400 | Buy Now |
Part Details for 40-9515HDS
40-9515HDS CAD Models
40-9515HDS Part Data Attributes
|
40-9515HDS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
40-9515HDS
Cinch Connectivity Solutions
D Subminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |