Part Details for 4000-1051-003 by Radiall
Overview of 4000-1051-003 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105180-HMC408LP3 | Analog Devices | HMC408LP3 Evaluation PCB | |
105143-HMC435AMS8G | Analog Devices | HMC435AMS8G EVALUATION PCB ASS | |
105143-HMC536MS8G | Analog Devices | HMC536MS8G EVALUATION PCB ASSE |
Price & Stock for 4000-1051-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4000-1051-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 4000-1051-003
4000-1051-003 CAD Models
4000-1051-003 Part Data Attributes
|
4000-1051-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
4000-1051-003
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES:RG174; RG179; RG316 | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |