Part Details for 4000-75070-0000921 by Murrelektronik GmbH
Overview of 4000-75070-0000921 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-5070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 7.0m, PVC jacket. | |
10117947-5070HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 7.0m, Halogen free jacket. | |
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4000-75070-0000921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-4000750700000921
|
Mouser Electronics | LED Lighting Fixture Accessories MODLIGHT50/70 MAGNET BASE WITH M12 8-POLE, Side cable entry | 0 |
|
$238.3400 | Order Now |
DISTI #
71882755
|
RS | Modlight50/70, Magnet Base, M12 8-Pole, Side Cable Entry, 35X70X70Mm | Murrelektronik 4000-75070-0000921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$212.7900 / $226.0000 | Buy Now |