Part Details for 4000-76070-1300002 by Murrelektronik GmbH
Overview of 4000-76070-1300002 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 4000-76070-1300002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-4000760701300002
|
Mouser Electronics | Tower Light Accessories Modlight70 Pro connecting modul 8 pole M12, downward, Input 24VDC, Protection degree IP65 | 0 |
|
$166.7500 | Order Now |
DISTI #
71882795
|
RS | Modlight70 Pro Connecting Module 8 Pole M12, Downward, Input 24Vdc | Murrelektronik 4000-76070-1300002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$148.8600 / $158.1000 | Buy Now |