Part Details for 400102310R1231B2 by Vishay Intertechnologies
Overview of 400102310R1231B2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400102310R1231B2
400102310R1231B2 CAD Models
400102310R1231B2 Part Data Attributes
|
400102310R1231B2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
400102310R1231B2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PFRR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 400102310R1231B2
This table gives cross-reference parts and alternative options found for 400102310R1231B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400102310R1231B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-1231-AB25 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805-1231-AB25 |
BLU0805ER-1231-BB25 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805ER-1231-BB25 |
SF08U1231AALQ | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 400102310R1231B2 vs SF08U1231AALQ |
SF08U1231ATLQ | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 400102310R1231B2 vs SF08U1231ATLQ |
BLU0805P-1231-AB25Q | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805P-1231-AB25Q |
SF08U1231BALQ | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 400102310R1231B2 vs SF08U1231BALQ |
BLU0805ER-1231-AB25Q | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805ER-1231-AB25Q |
BLU0805P-1231-AT25Q | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805P-1231-AT25Q |
RN10A1231CT1-25 | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | 400102310R1231B2 vs RN10A1231CT1-25 |
BLU0805P-1231-BB25Q | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | 400102310R1231B2 vs BLU0805P-1231-BB25Q |