Part Details for 400102702R033F by Isabellenhuette
Overview of 400102702R033F by Isabellenhuette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400102702R033F
400102702R033F CAD Models
400102702R033F Part Data Attributes
|
400102702R033F
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
400102702R033F
Isabellenhuette
Fixed Resistor, Metal Foil, 5W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TAPE; TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 120 °C | |
Reference Standard | ESCC4001/027 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |