Part Details for 40012500000 by Littelfuse Inc
Overview of 40012500000 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40012500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0016
|
Newark | Fuse, Pcb, 2.5A, 250V, Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Product Range:Te5 400 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:130A Rohs Compliant: Yes |Littelfuse 40012500000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 | Buy Now |
DISTI #
F7821CT-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
554 In Stock |
|
$0.5930 / $1.5200 | Buy Now |
DISTI #
576-40012500000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL TE5 LL 2.5A RoHS: Compliant | 1400 |
|
$0.5920 / $1.4700 | Buy Now |
|
Future Electronics | 400 Series 2.5 A 250 V Radial Lead Time Lag TE5® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 14000Ammo Pack |
|
$0.6050 / $0.6500 | Buy Now |
DISTI #
FUSE8528
|
Rutronik | 2.5A 250V slow TE5 long pins RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Stock DE - 2800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5426 / $0.5852 | Buy Now |
|
Chip1Cloud | Subminiature Fuses | FUSE BRD MNT 2.5A 250VAC RADIAL | 8000 |
|
RFQ | |
|
New Advantage Corporation | 400 Series 2.5 A 250 V Radial Lead Time Lag TE5� Subminiature Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 11200 |
|
$0.7538 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 250VAC RADIAL | 0 |
|
$1.0664 / $1.1730 | RFQ |
Part Details for 40012500000
40012500000 CAD Models
40012500000 Part Data Attributes:
|
40012500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
40012500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 130A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 61 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 130 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 40012500000
This table gives cross-reference parts and alternative options found for 40012500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40012500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
040012500075 | Electric Fuse | Littelfuse Inc | 40012500000 vs 040012500075 |
040012500000 | Electric Fuse | Littelfuse Inc | 40012500000 vs 040012500000 |