Part Details for 4003E11 by Altech Corporation
Overview of 4003E11 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4003E11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0259
|
Newark | Pb Enclosure, 3Hole, Tp, Black/White, Enclosure Material:Thermoplastic, No. Of Switch Holes:3Holes, Cutout Diameter:22Mm, Cover/Base Color:Black, White, External Height - Metric:52Mm, External Width - Metric:73Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Altech 4003E11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0700 / $40.3200 | Buy Now |
DISTI #
4003E11-ND
|
DigiKey | ENCLOSURE 3 HOLE WHT TOP/BLK BOT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$34.2900 | Buy Now |
DISTI #
845-400300000000000
|
Mouser Electronics | Electrical Enclosures Enclosure, 3 Hole, Therm Plas. | 0 |
|
$27.3700 / $32.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$25.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 111 Factory Stock |
|
$24.9700 / $33.0100 | Buy Now |
|
Powell Electronics | Enclosure, 3 Hole, Therm Plas. Min Qty: 1 | 73 |
|
$31.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 111 Factory Stock |
|
$24.9700 / $33.0100 | Buy Now |
DISTI #
10106942
|
TestEquity LLC | Altech 4003e11 Thermoplastic Enclosure, Operator Capacity 3, White/Black, 22mm | 0 |
|
$36.0500 | Buy Now |