Part Details for 4005W5PXX61A10X by Conec Corporation
Overview of 4005W5PXX61A10X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for 4005W5PXX61A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC4005W5PXX61A10X
|
Heilind Electronics | D-SUB COMBI STIFTL. 5W5 IP67 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC4005W5PXX61A10X
|
Interstate Connecting Components | D-SUB COMBI STIFTL. 5W5 IP67 | 0 |
|
Buy Now |
Part Details for 4005W5PXX61A10X
4005W5PXX61A10X CAD Models
4005W5PXX61A10X Part Data Attributes
|
4005W5PXX61A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
4005W5PXX61A10X
Conec Corporation
D Type Connector, 5 Contact(s), Male, Solder Lug Terminal, Hole .115-.125, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | .1946 N |