Part Details for 4008W-1X2-162 by TapeCase
Overview of 4008W-1X2-162 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
68786-201LF | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
10133575-001LF | Amphenol Communications Solutions | 1X2 Port, Shielded, 8 position |
Price & Stock for 4008W-1X2-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70757755
|
RS | 3M 4008 White, Double Coated Urethane Foam,125 mil, Acrylic-1in X 2in Rectangles | TapeCase 4008W-1X2-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 162 Container: Package | 0 |
|
$136.1800 / $154.7400 | RFQ |