Part Details for 4009-15 by Regal Electronics
Overview of 4009-15 by Regal Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 4009-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | 98 |
|
$1.7280 / $3.4560 | Buy Now |
Part Details for 4009-15
4009-15 CAD Models
4009-15 Part Data Attributes
|
4009-15
Regal Electronics
Buy Now
Datasheet
|
Compare Parts:
4009-15
Regal Electronics
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REGAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4009-15
This table gives cross-reference parts and alternative options found for 4009-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4009-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09662625815 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 4009-15 vs 09662625815 |
023172 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023172 |
9652626816 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 4009-15 vs 9652626816 |
023328 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023328 |
023323 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023323 |
09652215703 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 4009-15 vs 09652215703 |
023300 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023300 |
1689666 | D Subminiature Connector, 15 Contact(s), Male, ROHS COMPLIANT | Phoenix Contact | 4009-15 vs 1689666 |
023182 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023182 |
023133 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4009-15 vs 023133 |