There are no models available for this part yet.
Overview of 400NXG470MEFCSN30X50 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 400NXG470MEFCSN30X50 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-400NXG470MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ELECTROYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.6000 / $9.8900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 400VDC - 30mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.8200 / $10.0200 | Buy Now |
CAD Models for 400NXG470MEFCSN30X50 by Rubycon Corporation
Part Data Attributes for 400NXG470MEFCSN30X50 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.30077 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2260 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 400NXG470MEFCSN30X50
This table gives cross-reference parts and alternative options found for 400NXG470MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400NXG470MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477LMX400M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 400NXG470MEFCSN30X50 vs 477LMX400M2DH |
LG400M0470BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400NXG470MEFCSN30X50 vs LG400M0470BP443050 |
ELXQ401LIN471MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400NXG470MEFCSN30X50 vs ELXQ401LIN471MR50S |
400VXG470MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 400NXG470MEFCSN30X50 vs 400VXG470MEFCSN30X50 |
LGW2G471MELB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400NXG470MEFCSN30X50 vs LGW2G471MELB50 |
NRLLW471M400V30X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400NXG470MEFCSN30X50 vs NRLLW471M400V30X50SF |
LKX2G471MESB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400NXG470MEFCSN30X50 vs LKX2G471MESB50 |
LG400M0470BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400NXG470MEFCSN30X50 vs LG400M0470BP5-3050 |
LGU2G471MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 400NXG470MEFCSN30X50 vs LGU2G471MEKB |
LG400M0470BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400NXG470MEFCSN30X50 vs LG400M0470BP4-3050 |