400L0R8PT200T
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402,

Overview of 400L0R8PT200T by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400L0R8PT200T by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400L0R8PT200T by American Technical Ceramics Corp

400L0R8PT200T
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.4 mm
JESD-609 Code
e3
Length
1 mm
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
2.5%
Rated (DC) Voltage (URdc)
200 V
Series
400L
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.55 mm
Want to compare parts?
  1. 400L0R8PT200T
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400L0R8PT200T by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400L0R8PT200T by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 400L0R8PT200T would you like to use for your alert(s)?
  • Please alert me when 400L0R8PT200T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400L0R8PT200T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400L0R8PT200T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400L0R8PT200T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400L0R8PT200T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400L0R8PT200T by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: