Part Details for 400L1R3PT100T by American Technical Ceramics Corp
Overview of 400L1R3PT100T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400L1R3PT100T
400L1R3PT100T CAD Models
400L1R3PT100T Part Data Attributes
|
400L1R3PT100T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
400L1R3PT100T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 1.5385% +Tol, 1.5385% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Negative Tolerance | 1.5385% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.5385% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 400L | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.55 mm |