Part Details for 400MXG82MEFCSN22X25 by Rubycon Corporation
Overview of 400MXG82MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXG82MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3385-ND
|
DigiKey | CAP ALUM 82UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
157 In Stock |
|
$1.1972 / $2.5100 | Buy Now |
DISTI #
232-MXG82MEFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 156 |
|
$1.2800 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 400VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.1800 / $3.7600 | Buy Now |
Part Details for 400MXG82MEFCSN22X25
400MXG82MEFCSN22X25 CAD Models
400MXG82MEFCSN22X25 Part Data Attributes
|
400MXG82MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG82MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54332 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG82MEFCSN22X25
This table gives cross-reference parts and alternative options found for 400MXG82MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG82MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2G826M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 400MXG82MEFCSN22X25 vs HE2G826M22025HA |
EETED2G820HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 400MXG82MEFCSN22X25 vs EETED2G820HJ |
400SXG82MOOESN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXG82MEFCSN22X25 vs 400SXG82MOOESN22X25 |
ECHA401VSN820MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400MXG82MEFCSN22X25 vs ECHA401VSN820MP25M |
MCHPR400V826M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, | SPC Multicomp | 400MXG82MEFCSN22X25 vs MCHPR400V826M25X25 |
400SXG82MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXG82MEFCSN22X25 vs 400SXG82MSN22X25 |
400MXC82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG82MEFCSN22X25 vs 400MXC82MSN22X25 |
MAL209456829E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400MXG82MEFCSN22X25 vs MAL209456829E3 |
400MXC82MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG82MEFCSN22X25 vs 400MXC82MEFCSN22X25 |
400MXG82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG82MEFCSN22X25 vs 400MXG82MSN22X25 |