Part Details for HE2G826M22025HA by Samwha Electronics
Overview of HE2G826M22025HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE2G826M22025HA
HE2G826M22025HA CAD Models
HE2G826M22025HA Part Data Attributes
|
HE2G826M22025HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE2G826M22025HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.543323 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE2G826M22025HA
This table gives cross-reference parts and alternative options found for HE2G826M22025HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2G826M22025HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VSN820MP25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | HE2G826M22025HA vs ECHA401VSN820MP25T |
LG400M0082BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | HE2G826M22025HA vs LG400M0082BP4-2225 |
LG400M0082BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | HE2G826M22025HA vs LG400M0082BP5-2225 |
KP826M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | HE2G826M22025HA vs KP826M2G |
826LMB400M2BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | HE2G826M22025HA vs 826LMB400M2BC |
NRLPW820M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | HE2G826M22025HA vs NRLPW820M400V22X25SF |
EKMM401VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HE2G826M22025HA vs EKMM401VSN820MP25S |
SLP820M400A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HE2G826M22025HA vs SLP820M400A1P3 |
381LR820M400H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HE2G826M22025HA vs 381LR820M400H012 |
NRLPW820M400V22X25LF | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | HE2G826M22025HA vs NRLPW820M400V22X25LF |