Part Details for 400S1R3PT100T by American Technical Ceramics Corp
Overview of 400S1R3PT100T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400S1R3PT100T
400S1R3PT100T CAD Models
400S1R3PT100T Part Data Attributes
|
400S1R3PT100T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
400S1R3PT100T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 1.5385% +Tol, 1.5385% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.63 mm | |
Length | 1.6 mm | |
Manufacturer Series | ATC400S | |
Negative Tolerance | 1.5385% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.5385% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 400S | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.81 mm |
Alternate Parts for 400S1R3PT100T
This table gives cross-reference parts and alternative options found for 400S1R3PT100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400S1R3PT100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC400S1R3PT100T | Ceramic Capacitor, Ceramic, 100V, 1.5385% +Tol, 1.5385% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0603, | American Technical Ceramics Corp | 400S1R3PT100T vs ATC400S1R3PT100T |