Part Details for 4010-B (ALTERNATE: 4010-B-001) by WECO Electrical Connectors
Overview of 4010-B (ALTERNATE: 4010-B-001) by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4010-B (ALTERNATE: 4010-B-001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212358
|
RS | Conn Term Blk Euro Ceramic 2 18.3mm 14-8 AWG 50 A 600 V, Series | WECO 4010-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 847 |
|
$5.1800 / $6.7200 | Buy Now |