Part Details for 402500 (ALTERNATE: TOOL-213) by Dantona Industries Inc
Overview of 402500 (ALTERNATE: TOOL-213) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402500 (ALTERNATE: TOOL-213)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157497
|
RS | Battery, Pack, Power Tool, Nickel Cadmium, 6V, 1500mAh | Dantona Industries Inc. 402500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$46.6500 / $51.2600 | Buy Now |