Part Details for 402567-000 by TE Connectivity
Overview of 402567-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402567-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402567-000
|
Avnet Americas | Thermocouple Extension Cable 2Conductors 22AWG 3.6mm Chromel/Alumel White - Cable Rools/Shrink Tubing (Alt: 402567-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 74 Weeks, 6 Days Container: Bulk | 0 |
|
$8.7260 / $9.8519 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$9.0300 | Buy Now |
DISTI #
RYCCTC-0057-22-9/5-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0057-22-9/5-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermocouple Extension Cable Silver Coated Copper 2Conductors 22AWG 3.6mm White RoHS: Compliant | 0 |
|
$8.9200 / $26.1800 | Buy Now |
DISTI #
RYCCTC-0057-22-9/5-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0057-22-9/5-9 | 0 |
|
Buy Now | |
DISTI #
402567-000
|
Avnet Abacus | (Alt: 402567-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thermocouple Extension Cable Silver Coated Copper 2Conductors 22AWG 3.6mm White RoHS: Compliant | 0 |
|
$8.9200 / $26.1800 | Buy Now |
Part Details for 402567-000
402567-000 CAD Models
402567-000 Part Data Attributes
|
402567-000
TE Connectivity
Buy Now
|
Compare Parts:
402567-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |