There are no models available for this part yet.
Overview of 4028-4005 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7402-8BRIZ | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL7 | Analog Devices | Isolated 16Bit SigmaDelta ADC |
Price & Stock for 4028-4005 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612PA4005
|
Techni-Tool, Inc. | Pace 4028-4005 Nozzle Pattern, SOICL, 7.9mm x 16mm, for ST 300 / 325 / 350 Systems | 0 |
|
$200.0000 | Buy Now | |
DISTI #
612PA4005
|
TestEquity LLC | Pace 4028-4005 Nozzle Pattern, SOICL, 7.9mm x 16mm, for ST 300 / 325 / 350 Systems | 0 |
|
$200.0000 | Buy Now |