Part Details for 4028-4007 by PACE Worldwide
Overview of 4028-4007 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4028-4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043463
|
Techni-Tool, Inc. | Pace 4028-4007 Nozzle Pattern, SOICL-32, 11.7mm x 20.83mm, For ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |
DISTI #
10043463
|
TestEquity LLC | Pace 4028-4007 Nozzle Pattern, SOICL-32, 11.7mm x 20.83mm, For ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |