Part Details for 402L7065B512J by Metuchen Capacitors Inc
Overview of 402L7065B512J by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 402L7065B512J
402L7065B512J CAD Models
402L7065B512J Part Data Attributes:
|
402L7065B512J
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
402L7065B512J
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 4000V, X7R, -/+15ppm/Cel TC, 0.0051uF, 7040
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 7040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Special Sizes or Values Available On Req | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
Length | 17.8 mm | |
Manufacturer Series | L(4KV,7065,B) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | L(4KV,7065,B) | |
Size Code | 7040 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 14.7 mm | |
Width | 10.2 mm |