Part Details for 402W2CSXX61A10X by Conec Corporation
Overview of 402W2CSXX61A10X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402W2CSXX61A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC402W2CSXX61A10X
|
Heilind Electronics | 2W2C F SC WTR RES 10A POWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2W2C F SC WTR RES 10A POWER RoHS: Compliant | 0 |
|
$9.5900 / $15.4200 | Buy Now |
DISTI #
COC402W2CSXX61A10X
|
Interstate Connecting Components | 2W2C F SC WTR RES 10A POWER | 0 |
|
Buy Now |
Part Details for 402W2CSXX61A10X
402W2CSXX61A10X CAD Models
402W2CSXX61A10X Part Data Attributes
|
402W2CSXX61A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
402W2CSXX61A10X
Conec Corporation
D Type Connector, 5 Contact(s), Female, Solder Lug Terminal, Hole .115-.125, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | .1946 N |