Part Details for 4035-440-S-12 by RAF Electronic Hardware
Overview of 4035-440-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4035-ALB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035-ALC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 4035-440-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4758
|
Newark | 1/4 Rd X 9/16 Lg X 440 Thd |Raf Electronic Hardware 4035-440-S-12 RoHS: Not Compliant Min Qty: 477 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.7410 | Buy Now |
DISTI #
761-4035-440-S-12
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 9/16 4-40 CLRZINC RoHS: Compliant | 0 |
|
$0.4340 / $0.7100 | Order Now |
DISTI #
RAF4035-440-S-12
|
DB Roberts | 0 |
|
RFQ |