Part Details for 4042-632-SS by RAF Electronic Hardware
Overview of 4042-632-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4042-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4931
|
Newark | 1/4 Rd X 1" Lg X 632 Thd |Raf Electronic Hardware 4042-632-SS Min Qty: 185 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$1.6200 / $1.9300 | Buy Now |
DISTI #
1772-2531-ND
|
DigiKey | 1/4 RD X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
287 In Stock |
|
$2.5541 / $3.5200 | Buy Now |
DISTI #
761-4042-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 1" 6-32 SS RoHS: Compliant | 64 |
|
$2.3500 / $2.8600 | Buy Now |
DISTI #
71740395
|
RS | Round Male-Female Standoff, 1/4 Rd X 1.00 Length | RAF 4042-632-SS RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.0600 | RFQ |
|
Onlinecomponents.com | 219 Factory Stock |
|
$2.3000 / $2.8300 | Buy Now | |
DISTI #
RAF4042-632-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 219 Factory Stock |
|
$2.3000 / $2.8300 | Buy Now |
Part Details for 4042-632-SS
4042-632-SS CAD Models
4042-632-SS Part Data Attributes
|
4042-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4042-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |