Part Details for 4071-03HB by Oupiin
Overview of 4071-03HB by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for 4071-03HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0180 | Buy Now |
|
Onlinecomponents.com | Housing 2.54mm 3 position RoHS: Compliant | 0 |
|
$0.0242 / $1.6500 | Buy Now |
Part Details for 4071-03HB
4071-03HB CAD Models
4071-03HB Part Data Attributes
|
4071-03HB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
4071-03HB
Oupiin
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.509 inch | |
Body Length | 0.324 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4071-03HB
This table gives cross-reference parts and alternative options found for 4071-03HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4071-03HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9308-203-222 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 4071-03HB vs 9308-203-222 |
75915-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 4071-03HB vs 75915-303 |
2-1735447-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,3 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 4071-03HB vs 2-1735447-3 |
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 4071-03HB vs 5-535541-1 |
9300-203-228 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 4071-03HB vs 9300-203-228 |
37303-2124-000FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 4071-03HB vs 37303-2124-000FL |
89885-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 4071-03HB vs 89885-403 |
926475-3 | 03P MODU 4 HSG.S.R. | TE Connectivity | 4071-03HB vs 926475-3 |
75915-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 4071-03HB vs 75915-403 |
37303-A165-00E-MB | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 4071-03HB vs 37303-A165-00E-MB |