Part Details for 4075-1032-SS by RAF Electronic Hardware
Overview of 4075-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4075-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7575
|
Newark | 5/16 Rd X 1/2 Length |Raf Electronic Hardware 4075-1032-SS RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.5100 / $5.0100 | Buy Now |
DISTI #
1772-2382-ND
|
DigiKey | 5/16 RD X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
344 In Stock |
|
$3.2181 / $5.6100 | Buy Now |
DISTI #
761-4075-1032-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 Rd X 1/2 Length Round Male-Female Standoff RoHS: Compliant | 0 |
|
$3.2500 / $3.8900 | Order Now |
DISTI #
71740398
|
RS | Round Male-Female Standoff, 5/16 Rd X 1/2 Length | RAF 4075-1032-SS RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$3.0800 / $4.1600 | Buy Now |
DISTI #
RAF4075-1032-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$3.0800 / $4.1600 | Buy Now |