Part Details for 40SE-08A1DC-XXE by Fabco-Air
Overview of 40SE-08A1DC-XXE by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640SEV#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8640SEV#TRPBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8640SEV-2#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc |
Price & Stock for 40SE-08A1DC-XXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72234479
|
RS | Cylinder, tie rod, 4" bore, 8" stroke, NFPA Series | Fabco-Air 40SE-08A1DC-XXE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$557.4700 | RFQ |